Mentor 3477.1201 technical specifications.
| Height | 128mm |
| Length | 128mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3477.1201 to view detailed technical specifications.
No datasheet is available for this part.