Mentor 3791.1 technical specifications.
| Height | 1000mm |
| Length | 1000mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3791.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.