Mentor 4232.603 technical specifications.
| Package/Case | 603 |
| Color | Black |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 4232.603 to view detailed technical specifications.
No datasheet is available for this part.