Mentor 427.611 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 427.611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.