Mentor 504.41 technical specifications.
| Package/Case | 504 |
| Color | Natural |
| Height | 8mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 504.41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.