Mentor 508.6131 technical specifications.
| Package/Case | 508 |
| Color | Black |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 508.6131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.