Mentor 523.611 technical specifications.
| Dimensions | 30 x 15 x 26 mm |
| Colour | Aluminium |
| Content | 1 pc(s) |
| Type | MESSGER.KNOEPFE |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 523.611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.