Mentor 5554.6612 technical specifications.
| Height | 15mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 5554.6612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.