Mentor 5615.6614 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Height | 15mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 5615.6614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.