Mentor 6600.0402 technical specifications.
| Category | Knurled nut |
| Features | 4 mm |
| Colour | Aluminium (anodised) |
| (Ø) | 12 mm |
| Content | 1 pc(s) |
| Type | 6600.0402 |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 6600.0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.