Mentor RTZ.2101R technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 5.08mm |
| Lead Length | 3.3mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor RTZ.2101R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.