Mercury Systems T-808S03 technical specifications.
| Package Length (mm) | 35.31 |
| Package Width (mm) | 14.22 |
| Package Height (mm) | 21.95 |
| Type | Isolator |
| Configuration | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1.3dB |
| Cage Code | 3X893 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury Systems T-808S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.