Mercury Systems T-808S10 technical specifications.
| Package Length (mm) | 35.31 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 18.54 |
| Cage Code | 3X893 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury Systems T-808S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.