
Mercury United Electronics 3H32ET-10.000 technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Reach SVHC Compliant | Unknown |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Mercury United Electronics 3H32ET-10.000 to view detailed technical specifications.
No datasheet is available for this part.
