Mercury United Electronics 3H53ET-20.000 technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mercury United Electronics 3H53ET-20.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.