Mercury United Electronics 3HM572-BT-10.000R-C1.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Mercury United Electronics 3HM572-BT-10.000R-C1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.