
Mercury United Electronics 3SWOET-14.31818 technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Reach SVHC Compliant | Unknown |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Mercury United Electronics 3SWOET-14.31818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.