
Mercury United Electronics HUS-7.3728-18-30/50/4085 technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mercury United Electronics HUS-7.3728-18-30/50/4085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.