Mercury 5H8ET-32.000 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | PDIP |
| Frequency Stability | 50ppm |
| Height | 5.08mm |
| Length | 12.8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mercury 5H8ET-32.000 to view detailed technical specifications.
No datasheet is available for this part.