
Merit Lilin PAC-500-4M technical specifications.
| Diameter | 100mm |
| Height | 235mm |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Merit Lilin PAC-500-4M to view detailed technical specifications.
No datasheet is available for this part.
