
Merit Lilin PDR-LCD-8 technical specifications.
| Depth | 440mm |
| Height | 418mm |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Merit Lilin PDR-LCD-8 to view detailed technical specifications.
No datasheet is available for this part.
