
Merit Lilin PIH-0388XWP technical specifications.
| Depth | 328mm |
| Height | 120mm |
| Operating Supply Voltage | 260V |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Merit Lilin PIH-0388XWP to view detailed technical specifications.
No datasheet is available for this part.
