
Merit Lilin PIH-PIRCW technical specifications.
| Depth | 70mm |
| Height | 43mm |
| Operating Supply Voltage | 12V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Merit Lilin PIH-PIRCW to view detailed technical specifications.
No datasheet is available for this part.
