
Merit Lilin TPH-4000SERIE technical specifications.
| Depth | 330mm |
| Height | 140mm |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Merit Lilin TPH-4000SERIE to view detailed technical specifications.
No datasheet is available for this part.
