Meritec 980020-40-P1 technical specifications.
| Package/Case | TSOP |
| Current Rating | 500mA |
| Height | 5.33mm |
| Insulation Material | Liquid Crystal Polymer |
| Length | 11.85mm |
| Number of Poles | 40 |
| RoHS Compliant | Yes |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Meritec 980020-40-P1 to view detailed technical specifications.
No datasheet is available for this part.