Meritec 980020-40-P2 technical specifications.
| Package/Case | TSOP |
| Current Rating | 500mA |
| Insulation Material | Liquid Crystal Polymer |
| Number of Poles | 40 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Meritec 980020-40-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
