Meritec 980020-56-P1-K technical specifications.
| Type | Socket |
| Gender | SKT |
| Number of Contacts | 56 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Meritec 980020-56-P1-K to view detailed technical specifications.
No datasheet is available for this part.