Meritec 980022-56-P1 technical specifications.
| Package/Case | SSOP |
| Current Rating | 500mA |
| Insulation Material | Liquid Crystal Polymer |
| Number of Poles | 56 |
| RoHS | Compliant |
Download the complete datasheet for Meritec 980022-56-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
