Meritec 9803FFA1T3-3.00 technical specifications.
| Cable Pitch | 0.5mm |
| Number of Contacts | 31 to 31 |
| Gender | F-F |
| Connector Type A | Board to Board |
| Connector Type B | Board to Board |
| Size | 33AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Meritec 9803FFA1T3-3.00 to view detailed technical specifications.
No datasheet is available for this part.