Meritec 981158-120-2MPF technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Meritec 981158-120-2MPF to view detailed technical specifications.
No datasheet is available for this part.