Merlett Plastics 9110932069201 technical specifications.
| Color | Black |
| Length | 30m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for Merlett Plastics 9110932069201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.