Meshnetics MNZB-24-A2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 19mA |
| Current - Transmitting | 18mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Sensitivity | -101dBm |
| Series | ZigBit™ |
| RoHS | Compliant |
Download the complete datasheet for Meshnetics MNZB-24-A2 to view detailed technical specifications.
No datasheet is available for this part.