Meshnetics MNZB-900-B0 technical specifications.
| Package/Case | Module |
| Current - Receiving | 15mA |
| Current - Transmitting | 20mA |
| Data Rate | 38.4Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Sensitivity | -110dBm |
| Series | ZigBit™ |
| RoHS | Compliant |
Download the complete datasheet for Meshnetics MNZB-900-B0 to view detailed technical specifications.
No datasheet is available for this part.