Meshnetics ZDM-A1281 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Meshnetics ZDM-A1281 to view detailed technical specifications.
No datasheet is available for this part.