Metabo 6.25487.00 technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lithium |
| Height | 130mm |
| Reach SVHC Compliant | No |
| Weight | 251g |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metabo 6.25487.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.