Metabo 6.31858.00 technical specifications.
| Capacity | 1.25ah |
| Chemistry/Technology | NiCd |
| Depth | 40mm |
| Height | 60mm |
| Mount | External |
| Output Voltage | 4.8V |
| Weight | 271g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metabo 6.31858.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.