
Metabo 600059510 technical specifications.
| Capacity | 1.25ah |
| Package/Case | 200 |
| Speed | 600RPM |
| Voltage Rating | 4.8V |
| RoHS | Compliant |
Download the complete datasheet for Metabo 600059510 to view detailed technical specifications.
No datasheet is available for this part.
