Metabo 616359000 technical specifications.
| Mount | External |
| Outside Diameter | 125mm |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metabo 616359000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.