Metabo 625439000 technical specifications.
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Metabo 625439000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
