Metabo BS18Li technical specifications.
| Capacity | 1.3ah |
| Reach SVHC Compliant | No |
| Speed | 1600RPM |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Metabo BS18Li to view detailed technical specifications.
No datasheet is available for this part.