Metabo DSE300INTEC technical specifications.
| Input Power | 300W |
| Mount | Base |
| Reach SVHC Compliant | Yes |
| Weight | 1.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Metabo DSE300INTEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
