
Metabo SB18LI technical specifications.
| Capacity | 1.3ah |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Yes |
| Weight | 1.8kg |
| RoHS | Compliant |
Download the complete datasheet for Metabo SB18LI to view detailed technical specifications.
No datasheet is available for this part.
