Metabo SPIRALSCHLAUCH8X1/7,5M technical specifications.
| Color | Blue |
| Inside Diameter | 8mm |
| Length | 7.5m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metabo SPIRALSCHLAUCH8X1/7,5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
