Metabo W8-125QUICK technical specifications.
| Package/Case | 125 |
| Max Output Power | 490W |
| Reach SVHC Compliant | No |
| Weight | 1.8kg |
| RoHS | Compliant |
Download the complete datasheet for Metabo W8-125QUICK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.