
Metal Work Pneumatic RFL-R-B-8-8 technical specifications.
| Height | 44mm |
| Length | 55.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 8mm |
| Width | 18.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metal Work Pneumatic RFL-R-B-8-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
