
ADAPTOR FITTING, 4MM, FOX - More Details
Metal Work Pneumatic RL1-4-1/4 technical specifications.
| Package/Case | Metal |
| Length | 19mm |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL1-4-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
