
BULKHEAD FITTING, 8MM, FOX - More Details
Metal Work Pneumatic RL10-8-M15X1 technical specifications.
| Package/Case | Metal |
| Length | 33.9mm |
| Material | Brass |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL10-8-M15X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
