
Metal Work Pneumatic RL34-8-1/4 technical specifications.
| Fitting Type | Elbow |
| Bore Size | 8mm |
| External Length / Height | 22.4mm |
| Material | Technopolymer |
| Outer Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL34-8-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
