Metcase A9257205 technical specifications.
| Color | Grey |
| Height | 42.9mm |
| Length | 70mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Metcase A9257205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
