Metcase M5506110 technical specifications.
| Package/Case | 300 |
| Material | Aluminium |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Metcase M5506110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.